Phoenix Contact MUT 4 BU Series Blue Feed Through Terminal Block, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 815-8845
- Mfr. Part No.:
- 3248036
- Brand:
- Phoenix Contact
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.182
(exc. GST)
$3.50
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $3.182 | $15.91 |
*price indicative
- RS Stock No.:
- 815-8845
- Mfr. Part No.:
- 3248036
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
MUT Series Mini Feed-Through Terminal Blocks
Space saving thanks to compact design and mounting option on a 15 mm DIN rail
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug-in bridges
Clear arrangement thanks to marking of all terminal points
Easy potential distribution thanks to standardized plug-in bridges
MUT Mini Series
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 24 → 10AWG |
Series | MUT 4 BU |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 41A |
Voltage Rating | 500 V |
Model Number | MUT 4 BU |
Related links
- Phoenix Contact MUT 4 Series Grey Feed Through Terminal Block,...
- Phoenix Contact MUT 4-PE Series Green/Yellow Earth Terminal Block,...
- Phoenix Contact MUT 2.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact UT 4 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MUT 2.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact UK 4 BU Series Blue DIN Rail Terminal Block, 0.2 →...
- Phoenix Contact MUT 2.5-PE Series Green/Yellow Earth Terminal...
- Phoenix Contact UT 2.5 BU Series Blue Feed Through Terminal Block,...