Phoenix Contact 3044555 UT 2.5-QUATTRO BU Series Feed Through Terminal Block Blue, 2.5 mm², 1-Level, Screw

Subtotal (1 unit)*

$3.17

(exc. GST)

$3.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 February 2026
  • Plus 200 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.17

*price indicative

RS Stock No.:
804-3121
Distrelec Article No.:
148-29-246
Mfr. Part No.:
3044555
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Feed Through Terminal Block

Colour

Blue

Sub Type

Feed Through

Number of Levels

1

Voltage

500 V

Series

UT 2.5-QUATTRO BU

Cable CSA

2.5 mm²

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

12 AWG

Fused

No

Termination Type

Screw

Minimum Operating Temperature

-60°C

Terminal Block Current

24A

Hazardous Area Certification

No

Maximum Operating Temperature

110°C

Standards/Approvals

DNV, VDE, UL Recognised, PRS, NEPSI, LR, IECEX, IECEE CB Scheme, IEC 60947-7-1, EAC Ex, EAC, cULus Recognised, cUL Recognised, CSA, CCC, Bureau Veritas, ATEX

COO (Country of Origin):
DE

UT Feed Through Terminal Blocks


Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.

As well as saving space, the compact design enables user-friendly wiring in a small amount of space

Optimum screwdriver guidance through closed screw shafts

The multi-conductor connection offers maximum flexibility and wiring density

The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section

Phoenix Contact CLIPLINE UT Range


Related links