- RS Stock No.:
- 803-3556
- Mfr. Part No.:
- 3058059
- Brand:
- Phoenix Contact
117 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
Was $3.47
You pay
$3.12
(exc. GST)
$3.43
(inc. GST)
Units | Per unit |
1 - 49 | $3.12 |
50 + | $2.90 |
- RS Stock No.:
- 803-3556
- Mfr. Part No.:
- 3058059
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Phoenix Contact Non-Fused DIN Rail Terminal, 57A Current Rating, 26 to 8AWG Wire Size - RBO 5 - 3058059
Need a reliable way to keep your electrical setup safe and sound? Choose this non-fused DIN rail terminal from Phoenix Contact. Its rated surge voltage of 8kV means it can handle powerful spikes to protect your equipment against damage. A current rating of 57A handles the demands of high-power applications such as industrial automation or process control. Thanks to a 13mm pitch, there's plenty of room to fit your wires without getting in a tangle.
This block doesn't break a sweat in challenging conditions as it has a broad operating temperature range of -60°C to +105°C. It's made from PA for resistance to wear and impact, so it's a durable solution for harsh industrial environments. The lightning-quick bolt termination method gets you up and running in no time. As it's suitable for use with ring or fork cable lugs, this is a versatile piece of kit.
This block doesn't break a sweat in challenging conditions as it has a broad operating temperature range of -60°C to +105°C. It's made from PA for resistance to wear and impact, so it's a durable solution for harsh industrial environments. The lightning-quick bolt termination method gets you up and running in no time. As it's suitable for use with ring or fork cable lugs, this is a versatile piece of kit.
Features & Benefits
• Self-extinguishing in 10 seconds or less for fire safety
• Compact dimensions of 53.3 (L) x 13 (W) x 54.6mm (H) for installation in tight spaces
• Light weight of 19.7g puts minimal strain on your rail
• Compact dimensions of 53.3 (L) x 13 (W) x 54.6mm (H) for installation in tight spaces
• Light weight of 19.7g puts minimal strain on your rail
RBO Series
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 26 → 10AWG |
Series | RBO 5 |
Termination Method | Bolt |
Cable CSA | 6mm² |
Voltage Rating | 800 V |
Current Rating | 57A |
Pitch | 13mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Standards Met | CSA, cULus, EAC, REACH |
Model Number | RBO 5 |