Wago TOPJOB S, 2000 Series Blue Feed Through Terminal Block, 1mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 784-0451
- Mfr. Part No.:
- 2000-1204
- Brand:
- Wago
455 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.656
(exc. GST)
$5.122
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $4.656 | $23.28 |
*price indicative
- RS Stock No.:
- 784-0451
- Mfr. Part No.:
- 2000-1204
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Terminal Blocks
The Wago Terminal block is a two conductor through terminal block. It is available in blue colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.079 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.079 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 24 → 16AWG |
Series | TOPJOB S, 2000 |
Termination Method | Push-In Cage Clamp |
Cable CSA | 1mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 13.5A |
Pitch | 3.5mm |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2000 Series Blue Feed Through Terminal Block, 1mm²,...
- Wago TOPJOB S, 2000 Series Grey Feed Through Terminal Block, 1mm²,...
- Wago TOPJOB S, 2000 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2000 Series Grey Feed Through Terminal Block, 1mm²,...
- Wago TOPJOB S, 2000 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2200 Series Blue Feed Through Terminal Block, 1mm²,...
- Wago TOPJOB S, 2000 Series Grey DIN Rail Terminal Block, 1mm²,...
- Wago TOPJOB S, 2000 Series Grey Terminal Block, 1mm²,...