Phoenix Contact STTBS 2.5 BU Series Blue DIN Rail Terminal Block, Double-Level, Spring Clamp Termination
- RS Stock No.:
- 776-8012
- Mfr. Part No.:
- 3038493
- Brand:
- Phoenix Contact
45 In Global stock for delivery within 10 working day(s)
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.424
(exc. GST)
$10.366
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $9.424 | $47.12 |
*price indicative |
- RS Stock No.:
- 776-8012
- Mfr. Part No.:
- 3038493
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TB Series
TB Series
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Double |
American Wire Gauge | 28 → 12AWG |
Series | STTBS 2.5 BU |
Termination Method | Spring Clamp |
Voltage Rating | 500 V |
Current Rating | 22A |
Model Number | STTBS 2,5 BU |
Related links
- Cable Knives
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Phoenix Contact STTBS 2.5 Series Grey DIN Rail Terminal Block...
- Phoenix Contact STTBS 2.5-DIO/U-O Series Grey Component Terminal...
- Phoenix Contact STTBS 2.5-PE Series Green/Yellow DIN Rail Terminal...
- Phoenix Contact STTBS 2.5-L/N Series Grey Double Level Terminal...