Phoenix Contact 3210541 PT 2.5-PE/L/L Series Grey, 0.14 → 4mm², Triple-Level, Push In Termination

Subtotal (1 pack of 5 units)*

$90.76

(exc. GST)

$99.835

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$18.152$90.76

*price indicative

RS Stock No.:
687-9625
Mfr. Part No.:
3210541
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Triple

American Wire Gauge

26 → 12AWG

Voltage Rating

500 V

Series

PT 2.5-PE/L/L

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

20A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Model Number

PT 2,5-PE/L/L

COO (Country of Origin):
PL

Feed-Through and Multi-Conductor Terminal Blocks


The compact PT series from Phoenix Contact uses the advantages of the CLIPLINE complete system and is characterised by easy, direct conductor connection. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

PT Series - Features and Benefits


50 % less insertion force
Direct plugging from 0.34 mm²
Actuation button for disconnecting conductors or wiring small cross sections from 0.14 mm²
Actuation button can be operated with any kind of screwdriver
Compact design and front connection facilitate wiring in the smallest of spaces
Double bridge shaft for an individual power distribution and supply
Uniform CLIPLINE complete standard accessory

Phoenix Contact Multi-Level Terminal Block, 26 to 12AWG, 500V Maximum Voltage - PT 2.5-PE/L/L - 3210541


Where control cabinet space is tight, this multi-level terminal block from Phoenix Contact is an easy way to safely connect and organise wires in a circuit. Three levels offer six connection points while using less space than a single-level alternative. As the levels are offset, you have free access to all three even when the terminal block is fully wired. This product is ideal for use in industrial automation or the railway industry.
A robust polyamide insulator protects your equipment from short circuits and current surges. It's also corrosion and abrasion-resistant for long-lasting performance. The push-in connection method is quick and easy and uses up to 50% less insertion force, reducing wear and tear on insulators and increasing service life.
As it benefits from Phoenix’s innovative CLIPLINE complete system, this product can easily be bridged together with multi-conductor and function terminals so you get a terminal block system that meets the needs of your setup.

• Maximum voltage rating of 500V means this terminal block is suitable for demanding industrial environments
• Flame-retardant thermoplastic housing protects against fire hazards
• Tested and certified to IEC 60947-7-1 and IEC 60947-7-2, ensuring it meets international safety standards


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links