Entrelec SNK Series Orange Disconnect Terminal Block, 4mm², Screw Clamp Termination
- RS Stock No.:
- 666-3121
- Mfr. Part No.:
- 1SNK505330R0000
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 666-3121
- Mfr. Part No.:
- 1SNK505330R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Disconnect with Blade
Available in 5.2 or 6mm terminal pitch
6mm versions have dual jumper channels
Sold in packs of 5
6mm versions have dual jumper channels
Sold in packs of 5
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Series | SNK |
Termination Method | Screw Clamp |
Cable CSA | 4mm² |
Voltage Rating | 400 V ac |
Current Rating | 25A |
Pitch | 5.2mm |