Entrelec ZS4 Series Brown Feed Through Terminal Block, 4mm², Single-Level, Screw Termination, ATEX
- RS Stock No.:
- 666-3070
- Mfr. Part No.:
- 1SNK505064R0000
- Brand:
- Entrelec
850 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.864
(exc. GST)
$2.05
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.864 | $18.64 |
*price indicative
- RS Stock No.:
- 666-3070
- Mfr. Part No.:
- 1SNK505064R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Number of Levels | Single |
Series | ZS4 |
Termination Method | Screw |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 1 kV ac |
Pitch | 5.2mm |
Hazardous Area Certification | ATEX |
Related links
- Entrelec ZS4 Series White Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Red Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Purple Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Yellow Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Orange Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Grey Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Blue Feed Through Terminal Block, 4mm²,...
- Entrelec ZS4 Series Black Feed Through Terminal Block, 4mm²,...