Phoenix Contact QTC 1.5-QUATTRO Series Grey Feed Through Terminal Block, 0.25 → 1.5mm², Single-Level, Quick
- RS Stock No.:
- 648-2717
- Mfr. Part No.:
- 3205077
- Brand:
- Phoenix Contact
124 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.91
(exc. GST)
$4.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.91 |
- RS Stock No.:
- 648-2717
- Mfr. Part No.:
- 3205077
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QT Range
Quick connecting IDC-Connection
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Feed-through terminal blocks
Knife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faults
Endplates to finish off a row of multi connections
Separators for optical and electrical group separation
Group and Category
II 2 G D Ex e II
Certificate No.
KEMA 05ATEX2148 U
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | QTC 1.5-QUATTRO |
American Wire Gauge | 24 → 16AWG |
Termination Method | Quick Connect |
Cable CSA | 0.25 → 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 800 V |
Model Number | QTC 1,5-QUATTRO |
Related links
- Phoenix Contact QTC 1.5-QUATTRO-PE Series Green/Yellow Earth...
- Phoenix Contact QTC 1.5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact QTC 1.5-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact QTC 1.5 BU Series Blue Feed Through Terminal...
- Phoenix Contact QTC 1.5-MT Series Grey Knife Disconnect Terminal...
- Phoenix Contact QTC 1.5-PE Series Green/Yellow DIN Rail Terminal...
- Phoenix Contact QTC 1.5-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact QTC 2.5 Series Grey Feed Through Terminal Block,...