Wago TOPJOB S, 2004 Series Green/Yellow Earth Terminal Block, 4mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 507-6721
- Mfr. Part No.:
- 2004-1407
- Brand:
- Wago
610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$15.766
(exc. GST)
$17.343
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $15.766 | $157.66 |
100 + | $15.657 | $156.57 |
*price indicative
- RS Stock No.:
- 507-6721
- Mfr. Part No.:
- 2004-1407
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TOPJOB series 4-conductor, 4 mm2 V/J terminal blocks®S
Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.
Features and Benefits
2 Conductors
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
Direct plug-in of rigid and flexible conductors with end tips, no tools required
Simple and quick bridging and test system
Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | TOPJOB S, 2004 |
American Wire Gauge | 20 → 10AWG |
Termination Method | Push-In Cage Clamp |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 800 V |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2004 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2204 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2004 Series Orange DIN Rail Terminal Block, 4mm²,...
- Wago TOPJOB S, 2004 Series Grey Feed Through Terminal Block, 4mm²,...
- Wago TOPJOB S, 2004 Series Blue Feed Through Terminal Block, 4mm²,...
- Wago TOPJOB S, 2000 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2200 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2004 Series Blue DIN Rail Terminal Block, 4mm²,...