Weidmuller WNT Series Blue DIN Rail Terminal Block, 16mm², Single-Level, Busbar Termination
- RS Stock No.:
- 489-5408
- Mfr. Part No.:
- 1019000000
- Brand:
- Weidmüller
51 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.48
(exc. GST)
$10.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.48 |
- RS Stock No.:
- 489-5408
- Mfr. Part No.:
- 1019000000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Neutral
Neutral conductor disconnect Terminals for use with a neutral busbar, allowing the disconnection of individual circuits from the busbar without having to remove the terminated cable. The distribution of current is limited by the size of the busbar.
Features and Benefits
Busbar connection Support plates are available and are required to hold the busbar in place, to which the neutral terminals can then be attached
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 14 → 6AWG |
Series | WNT |
Termination Method | Busbar |
Cable CSA | 16mm² |
Current Rating | 101A |
Voltage Rating | 400 V |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Related links
- Weidmuller WNT Series Blue DIN Rail Terminal Block, 10mm²,...
- Weidmuller WNT Series Blue DIN Rail Terminal Block, 6mm²,...
- Weidmuller SAK Series Blue Feed Through Terminal Block, 16mm²,...
- Wago TOPJOB S, 2016 Series Blue Terminal Block, 16mm²,...
- Phoenix Contact UK 16 BU Series Blue DIN Rail Terminal Block, 0.5...
- Wago TOPJOB S, 2216 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2016 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2116 Series Blue Feed Through Terminal Block,...