Recently searched

    Weidmuller 1706060000 ZDU Series Beige, 2.5mm², Single-Level, Clamp Termination

    Weidmuller 1706060000 ZDU Series Beige, 2.5mm², Single-Level, Clamp Termination
    1 / 2

    Subtotal (1 pack of 5 units)**

    $23.59

    (exc. GST)

    $25.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    275 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$4.718$23.59

    **price indicative

    RS Stock No.:
    458-7646
    Mfr. Part No.:
    1706060000
    Brand:
    Weidmüller
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Weidmüller

    Colour

    Beige

    Number of Levels

    Single

    American Wire Gauge

    26 → 12AWG

    Series

    ZDU

    Termination Method

    Clamp

    Cable CSA

    2.5mm²

    Current Rating

    24A

    Voltage Rating

    800 V

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +120°C

    Related links