Entrelec D Series Grey Fused DIN Rail Terminal, 2.5mm², Double-Level, Spring Clamp Termination, Fused
- RS Stock No.:
- 458-5820
- Mfr. Part No.:
- 1SNA290091R2600
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 458-5820
- Mfr. Part No.:
- 1SNA290091R2600
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Terminal Blocks
These screwless spring cage clamp terminals are specifically designed for use with 'Top Hat' rail.,The top entry conductor connection is simplicity itself; a flat-bladed screwdriver will ease the spring clamp apart ready for conductor insertion.The range covers conductor sizes from 2.5mm² to 10mm² stranded wire (4mm² to 16mm² solid wire). Disconnect fuse and sensor/actuator terminals also available.,The grey (phase) terminals are available in standard (1 in / 1 out, 1 in / 2 out), and 2 in / 2 out form, together with a 2.5mm² double-deck terminal.,The standard (1 in / 1out) yellow terminals are designed for grounding purposes, but they DO NOT provide an electrical connection to the DIN rail.,They have a green colour-coded conductor entry point, for the intended insertion of a grounding or earth-potential cable.,* Direct earth (connection to rail) green/yellow terminals are available in 2.5/5mm², and 6/8mm²,End plates in respective sizes are also available, as are dedicated end-stops.
Warning
The yellow terminals must not be considered to be 'direct earth' terminals as they do not have an integral connection to the rail.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | D |
Termination Method | Spring Clamp |
Cable CSA | 2.5 mm², 4mm² |
Fused | Yes |
Voltage Rating | 630 V |
Current Rating | 6.3A |
Pitch | 8mm |
Maximum Operating Temperature | +110°C |