- RS Stock No.:
- 413-2218
- Mfr. Part No.:
- RS413-2218-0001
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 413-2218
- Mfr. Part No.:
- RS413-2218-0001
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Double Stud with Rotating Covers
5 sizes covering 125A-520A
Cable capacity 2.5mm2 - 300mm
Voltage rating 1000 V
Top hat DIN rail mounting only
Blocks can be snapped together for further rigidity
Flammability rating UL94V-0
Cable capacity 2.5mm2 - 300mm
Voltage rating 1000 V
Top hat DIN rail mounting only
Blocks can be snapped together for further rigidity
Flammability rating UL94V-0
Approvals
NFC; IEC
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | SNA |
Termination Method | Screw |
Cable CSA | 70mm² |
Voltage Rating | 1 kV ac |
Current Rating | 192A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +130°C |