- RS Stock No.:
- 332-0521
- Mfr. Part No.:
- 1SNA115277R2000
- Brand:
- Entrelec
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.312
(exc. GST)
$10.243
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $9.312 | $46.56 |
*price indicative |
- RS Stock No.:
- 332-0521
- Mfr. Part No.:
- 1SNA115277R2000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Circuit Testing
For circuit isolation during start up and for periodic test, measurement and calibration
Operated by turning knob 1/4 turn with screwdriver
Equipped with 2 test sockets, 4mm dia
Operated by turning knob 1/4 turn with screwdriver
Equipped with 2 test sockets, 4mm dia
Approvals
7777
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | SNA |
Termination Method | Screw |
Cable CSA | 6mm² |
Current Rating | 15A |
Voltage Rating | 500 V ac |
Pitch | 8mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Related links
- Weidmuller WSI Series Dark Beige Fused DIN Rail Terminal Single-Level Fused
- Entrelec SNA Series Black Standard Din Rail Terminal Single-Level,...
- Entrelec ZK6 Series Grey Standard Din Rail Terminal Single-Level,...
- Weidmuller ZDU Series Blue Standard Din Rail Terminal...
- Phoenix Contact PTC 4 Series Black Fused DIN Rail Terminal Single-Level
- Weidmüller W Series Beige Fused DIN Rail Terminal Single-Level Fused
- Weidmuller W Series Beige Fused DIN Rail Terminal Single-Level Fused
- Phoenix Contact UT 6 - HESILA Series Black Fused DIN Rail Terminal...