WAGO 2001-1301 22 (TOPJOB S) Series Terminal Block Grey, 1.5 mm², 1-Level, Push-in Spring, ATEX, Ex, EAC Ex, IECEx

Subtotal (1 box of 100 units)*

$362.56

(exc. GST)

$398.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 February 2026
  • Plus 15 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$362.56$3.626

*price indicative

RS Stock No.:
281-5855
Distrelec Article No.:
304-34-947
Mfr. Part No.:
2001-1301
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Colour

Grey

Product Type

Terminal Block

Number of Levels

1

Number of Positions

3

Series

22 (TOPJOB S)

Voltage

800 V

Minimum Wire Size AWG

22 AWG

Cable CSA

1.5 mm²

Maximum Wire Size AWG

14 AWG

Fused

No

Terminal Block Current

17.5A

Minimum Operating Temperature

-60°C

Termination Type

Push-in Spring

Maximum Operating Temperature

105°C

Hazardous Area Certification

ATEX, Ex, EAC Ex, IECEx

Standards/Approvals

UL 1059, EN 60947, C22.2 No. 158

COO (Country of Origin):
DE
The WAGO 3-conductor through terminal block. It has nominal cross-section of 1.5 mm² which is suitable for Ex e II applications.

Depending on the conductor characteristic, a conductor with a smaller cross section can also be inserted via push-in termination.

Related links