Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level, Push In Termination, Fused
- RS Stock No.:
- 278-8231
- Mfr. Part No.:
- 2002-1981/1000-435
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$705.87
(exc. GST)
$776.46
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $705.87 | $14.117 |
*price indicative
- RS Stock No.:
- 278-8231
- Mfr. Part No.:
- 2002-1981/1000-435
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Wago TOPJOB S Series Grey Fuse Terminal Block, 6mm², 1-Level, Push...
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Hammers
- Wago 2002 Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...