Recently searched

    WAGO 2002-1971/401-000 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination, ATEX, CSA, IECEx

    Subtotal (1 box of 10 units)**

    $139.37

    (exc. GST)

    $153.31

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per unit**
    1 +$139.37$13.937

    **price indicative

    RS Stock No.:
    278-8223
    Mfr. Part No.:
    2002-1971/401-000
    Brand:
    Wago
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wago

    Colour

    Grey

    Number of Levels

    1

    American Wire Gauge

    14AWG

    Series

    TOPJOB S

    Termination Method

    Push In

    Cable CSA

    2.5mm²

    Hazardous Area Certification

    ATEX, CSA, IECEx

    Related links