Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level, Push In Termination, Fused, CSA
- RS Stock No.:
- 278-8187
- Mfr. Part No.:
- 2002-1781
- Brand:
- Wago
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$285.66
(exc. GST)
$314.23
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $285.66 | $5.713 |
*price indicative
- RS Stock No.:
- 278-8187
- Mfr. Part No.:
- 2002-1781
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Hand Saws
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Wago TOPJOB S Series Grey Fuse Terminal Block, 6mm², 1-Level, Push...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Clamps
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...