Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level, Push In Termination, Fused, ATEX, CSA, IECEx
- RS Stock No.:
- 278-8176
- Mfr. Part No.:
- 2002-1711
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$439.88
(exc. GST)
$483.87
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $439.88 | $8.798 |
*price indicative
- RS Stock No.:
- 278-8176
- Mfr. Part No.:
- 2002-1711
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Test Disconnect Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Connector Wrenches
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer