WAGO TOPJOB S Series DIN Rail Terminal Block Brown, 2.5mm², 1-Level, Push-in, IECEx/ATEX/CSA
- RS Stock No.:
- 278-8130
- Mfr. Part No.:
- 2002-1401/000-014
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 10 units)*
$66.74
(exc. GST)
$73.41
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 278-8130
- Mfr. Part No.:
- 2002-1401/000-014
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Brown | |
| Number of Levels | 1 | |
| Number of Positions | 4 | |
| Series | TOPJOB S | |
| Voltage | 600V | |
| Cable CSA | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 20A | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | IECEx/ATEX/CSA | |
| Standards/Approvals | EN 60947 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DIN Rail Terminal Block | ||
Colour Brown | ||
Number of Levels 1 | ||
Number of Positions 4 | ||
Series TOPJOB S | ||
Voltage 600V | ||
Cable CSA 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 20A | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification IECEx/ATEX/CSA | ||
Standards/Approvals EN 60947 | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a four conductor through terminal block. It is available in brown colour. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.153 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-1401/000-014 TOPJOB S Series DIN Rail Terminal Block Brown 1-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Test Disconnect Terminal Block Grey 1-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Test Disconnect Terminal Block Blue 1-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Double Level Terminal Block Blue 2-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series Double Level Terminal Block Grey 2-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series DIN Rail Terminal Block Blue 1-Level IECEx/ATEX/CSA
- WAGO TOPJOB S Series DIN Rail Terminal Block Red 1-Level IECEx/ATEX/CSA
