WAGO 2001-1321/1000-413 TOPJOB S Series DIN Rail Terminal Block Grey, 1.5 mm², 1-Level, Cage Clamp
- RS Stock No.:
- 278-8051
- Mfr. Part No.:
- 2001-1321/1000-413
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$3,208.15
(exc. GST)
$3,528.96
(inc. GST)
Add 1 box to get free delivery
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,208.15 | $32.082 |
*price indicative
- RS Stock No.:
- 278-8051
- Mfr. Part No.:
- 2001-1321/1000-413
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 3 | |
| Series | TOPJOB S | |
| Cable CSA | 1.5 mm² | |
| Minimum Wire Size AWG | 22 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Terminal Block Current | 15A | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 3 | ||
Series TOPJOB S | ||
Cable CSA 1.5 mm² | ||
Minimum Wire Size AWG 22 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Terminal Block Current 15A | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Component terminal block is available with three conductor and red LED. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.118 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2001-1421/1000-413 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2001-1321/1000-434 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level, Cage Clamp
- WAGO 2002-1321/1000-413 TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO 2002-3221/1000-413 TOPJOB S Series Multi Level Terminal Block Grey 3-Level, Push-in
- WAGO 2002-1421/1000-413 TOPJOB S Series Component Terminal Block Grey 1-Level, Push-in
- WAGO 2006-1681/1000-413 TOPJOB S Series Fuse Terminal Block Grey 1-Level Fused CSA
