WAGO TOPJOB S Series DIN Rail Terminal Block Black, 1.5 mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx

This image is representative of the product range

Subtotal (1 box of 10 units)*

$35.06

(exc. GST)

$38.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$35.06$3.506

*price indicative

RS Stock No.:
278-8028
Mfr. Part No.:
2001-1205
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

DIN Rail Terminal Block

Colour

Black

Number of Levels

1

Number of Positions

2

Series

TOPJOB S

Voltage

600 V

Cable CSA

1.5 mm²

Minimum Wire Size AWG

22 AWG

Maximum Wire Size AWG

14 AWG

Minimum Operating Temperature

-60°C

Termination Type

Cage Clamp

Terminal Block Current

15A

Maximum Operating Temperature

105°C

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Standards/Approvals

UL 1059, EN60947

COO (Country of Origin):
DE
The WAGO Terminal block is a two conductor through terminal block. It is available in black colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.

RoHS compliant

0.074 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links