WAGO 2001-1202 TOPJOB S Series DIN Rail Terminal Block Orange, 1.5mm², 1-Level, Cage Clamp, ATEX, EAC Ex, IECEx
- RS Stock No.:
- 278-8022
- Mfr. Part No.:
- 2001-1202
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$248.90
(exc. GST)
$273.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 6 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $248.90 | $2.489 |
*price indicative
- RS Stock No.:
- 278-8022
- Mfr. Part No.:
- 2001-1202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Orange | |
| Number of Positions | 2 | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| Voltage | 600V | |
| Cable CSA | 1.5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Operating Temperature | -60°C | |
| Terminal Block Current | 15A | |
| Termination Type | Cage Clamp | |
| Hazardous Area Certification | ATEX, EAC Ex, IECEx | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1059, EN60947 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type DIN Rail Terminal Block | ||
Colour Orange | ||
Number of Positions 2 | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
Voltage 600V | ||
Cable CSA 1.5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Operating Temperature -60°C | ||
Terminal Block Current 15A | ||
Termination Type Cage Clamp | ||
Hazardous Area Certification ATEX, EAC Ex, IECEx | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1059, EN60947 | ||
- COO (Country of Origin):
- DE
The WAGO Terminal block is a two conductor through terminal block. It is available in orange colour with operating tool type actuation. This terminal block insulation is made from polyamide material and it has push in cage clamp connection technology.
RoHS compliant
0.074 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1402 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1302 TOPJOB S Series DIN Rail Terminal Block Orange 1-Level ATEX IECEx
- WAGO 2001-1441 TOPJOB S Series DIN Rail Terminal Block Grey 1-Level ATEX IECEx
- WAGO 2001-1406 TOPJOB S Series DIN Rail Terminal Block Yellow 1-Level ATEX IECEx
- WAGO 2001-1405 TOPJOB S Series DIN Rail Terminal Block Black 1-Level ATEX IECEx
- WAGO 2001-1203 TOPJOB S Series DIN Rail Terminal Block Red 1-Level ATEX IECEx
- WAGO 2001-1305 TOPJOB S Series DIN Rail Terminal Block Black 1-Level ATEX IECEx
