Wago TOPJOB S Series Grey Fuse Terminal Block, 6mm², 1-Level, Push In Termination, Fused, CSA
- RS Stock No.:
- 278-7805
- Mfr. Part No.:
- 2006-1631
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 25
$227.18
(exc. GST)
$249.90
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $227.18 | $9.087 |
*price indicative
- RS Stock No.:
- 278-7805
- Mfr. Part No.:
- 2006-1631
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Fuse Terminal Block, 6mm², 1-Level, Push...
- Wago 22 (TOPJOB S) Series Grey Fuse Terminal Block, 6mm², 1-Level,...
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Insertion & Extraction Tools
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge