Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm², 3-Level, Push In Termination
- RS Stock No.:
- 278-7719
- Mfr. Part No.:
- 2003-7659
- Brand:
- Wago
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$248.40
(exc. GST)
$273.24
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $248.40 | $4.968 |
*price indicative
- RS Stock No.:
- 278-7719
- Mfr. Part No.:
- 2003-7659
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Draw Wires & Fish Tapes
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Knives
- Wago TOPJOB S, 2003 Series Grey Multi Level Terminal Block,...