Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm², 3-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-7555
- Distrelec Article No.:
- 148-29-882
- Mfr. Part No.:
- 2002-3218
- Brand:
- Wago
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$53.03
(exc. GST)
$58.33
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $53.03 | $10.606 |
*price indicative
- RS Stock No.:
- 278-7555
- Distrelec Article No.:
- 148-29-882
- Mfr. Part No.:
- 2002-3218
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Multi Level Terminal Block, 2.5mm²,...
- Cutting Mats
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Fuse Terminal Block, 2.5mm², 1-Level,...
- Cable Knives
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Double Level Terminal Block, 2.5mm²,...