Wago TOPJOB S Series Blue Multi Level Terminal Block, 2.5mm², 3-Level, Push In Termination, ATEX, CSA, IECEx
- RS Stock No.:
- 278-7544
- Distrelec Article No.:
- 148-29-879
- Mfr. Part No.:
- 2002-3209
- Brand:
- Wago
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$457.47
(exc. GST)
$503.22
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $457.47 | $9.149 |
*price indicative
- RS Stock No.:
- 278-7544
- Distrelec Article No.:
- 148-29-879
- Mfr. Part No.:
- 2002-3209
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Blue Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Double Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue Knife Disconnect Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Insertion & Extraction Tools
- Wago TOPJOB S Series Blue Test Disconnect Terminal Block, 2.5mm²,...