WAGO TOPJOB S Series Grey Multi Level Terminal Block, 4mm², 3-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-3297
- Mfr. Part No.:
- 2005-7641
- Brand:
- Wago
Price (ex. GST) Each (In a Pack of 10)
$10.753
(exc. GST)
$11.828
(inc. GST)
100 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $10.753 | $107.53 |
*price indicative
- RS Stock No.:
- 278-3297
- Mfr. Part No.:
- 2005-7641
- Brand:
- Wago
Related links
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 4mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 4mm²,...
- Wago TOPJOB S, 2003 Series Grey Multi Level Terminal Block,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wago TOPJOB S Series Grey Multi Level Terminal Block, 2.5mm²,...