Entrelec 1SNA400305R1000 SNA Series Grey, 70mm², Single-Level, Screw Termination
- RS Stock No.:
- 277-9269
- Mfr. Part No.:
- 1SNA400305R1000
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 277-9269
- Mfr. Part No.:
- 1SNA400305R1000
- Brand:
- Entrelec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Entrelec | |
Colour | Grey | |
Number of Levels | Single | |
Series | SNA | |
Termination Method | Screw | |
Cable CSA | 70mm² | |
Current Rating | 192A | |
Voltage Rating | 1 kV ac | |
Pitch | 22mm | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Series SNA | ||
Termination Method Screw | ||
Cable CSA 70mm² | ||
Current Rating 192A | ||
Voltage Rating 1 kV ac | ||
Pitch 22mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||