Siemens 8WH Series Blue Din Rail Terminal, 35mm², 1-Level, Plug-In Termination, CSA
- RS Stock No.:
- 271-3338
- Mfr. Part No.:
- 8WH6000-0AM01
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$42.173
(exc. GST)
$46.39
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $42.173 | $421.73 |
*price indicative
- RS Stock No.:
- 271-3338
- Mfr. Part No.:
- 8WH6000-0AM01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a blue colour DIN rail terminal block. This terminal block has 1000 volt operating rated voltage and 125 A operating rated current. This terminal block offers terminal position at top side with through type terminal for mount
TH35 DIN rail mounting
End cover plate is not required
CSA UR UL EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is not required
CSA UR UL EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
American Wire Gauge | 2AWG |
Series | 8WH |
Termination Method | Plug-In |
Cable CSA | 35mm² |
Fused | No |
Voltage Rating | 1 kV |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Grey Din Rail Terminal, 35mm², 1-Level, Plug-In...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 35mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 10mm², 1-Level, Plug-In...
- Siemens 8WH Series Blue DIN Rail Terminal Block, 35mm², 1-Level,...
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Plug-In...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 10mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 4mm², 1-Level, Plug-In...
- Siemens 8WH Series Blue Din Rail Terminal, 1.5mm², 1-Level,...