Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm², 1-Level, Plug In, Spring Loaded Termination, CSA
- RS Stock No.:
- 271-3334
- Mfr. Part No.:
- 8WH5100-3PF07
- Brand:
- Siemens
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$10.388
(exc. GST)
$11.427
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.388 | $519.40 |
*price indicative
- RS Stock No.:
- 271-3334
- Mfr. Part No.:
- 8WH5100-3PF07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a green and yellow colour DIN rail terminal block. This terminal block has 5 mm terminal contact spacing. This terminal block offers terminal position at top side with through type terminal for mounting on mounting rail accor
End cover plate is required
Hybrid through type terminal
CSA UR EAC and CE approved
Thermoplastic insulating body
Hybrid through type terminal
CSA UR EAC and CE approved
Thermoplastic insulating body
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 14AWG |
Termination Method | Plug In, Spring Loaded |
Cable CSA | 2.5mm² |
Fused | No |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Blue Din Rail Terminal, 2.5mm², 1-Level, Spring...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Yellow Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Yellow Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 4mm², 1-Level,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...