- RS Stock No.:
- 271-3331
- Mfr. Part No.:
- 8WH5000-0CF07
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$9.496
(exc. GST)
$10.446
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $9.496 | $474.80 |
*price indicative
- RS Stock No.:
- 271-3331
- Mfr. Part No.:
- 8WH5000-0CF07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal Block is a green and yellow colour DIN rail terminal block. This terminal block has 5.2 mm terminal contact spacing. This terminal block offers terminal position at top side. This terminal block has 49.13 height, 36.5 mm height with l
TH35 DIN rail mounting
End cover plate is required
PE through type terminal
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
PE through type terminal
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | 1 |
Series | 8WH |
American Wire Gauge | 14AWG |
Cable CSA | 2.5mm² |
Fused | No |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 2.5mm², 1-Level, Spring...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 1-Level, Screw...