Siemens 8WH Series Green, Yellow Din Rail Terminal, 1.5mm², 1-Level, Quick Connect Termination, CSA
- RS Stock No.:
- 271-3324
- Mfr. Part No.:
- 8WH3003-0CE07
- Brand:
- Siemens
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$13.313
(exc. GST)
$14.644
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $13.313 | $665.65 |
*price indicative
- RS Stock No.:
- 271-3324
- Mfr. Part No.:
- 8WH3003-0CE07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a green and yellow colour DIN rail terminal block. This terminal block offers terminal position at top side with through type terminal. This terminal block has 76.43 mm height, 39.3 mm height with lowest profile installation,
3 clamping points
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Number of Levels | 1 |
American Wire Gauge | 16AWG |
Series | 8WH |
Termination Method | Quick Connect |
Cable CSA | 1.5mm² |
Fused | No |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 2.5mm²,...
- Siemens 8WH Series Grey Din Rail Terminal, 1.5mm², 1-Level, Quick...
- Siemens 8WH Series Green, Yellow Din Rail Terminal, 1.5mm²,...
- Siemens 8WH Series Grey Din Rail Terminal, 1.5mm², 1-Level,...
- Siemens 8WH Series Blue Din Rail Terminal, 1.5mm², 1-Level,...
- Siemens 8WH Series Yellow Din Rail Terminal, 1.5mm², 1-Level,...
- Siemens 8WH Series Blue Din Rail Terminal, 1.5mm², 1-Level, Spring...
- Siemens 8WH Series Orange Din Rail Terminal, 1.5mm², 1-Level,...