Siemens 8WH Series Red Din Rail Terminal, 2.5mm², 1-Level, Spring Termination, CSA
- RS Stock No.:
- 271-3271
- Mfr. Part No.:
- 8WH2000-0AF02
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$2.924
(exc. GST)
$3.216
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $2.924 | $146.20 |
*price indicative
- RS Stock No.:
- 271-3271
- Mfr. Part No.:
- 8WH2000-0AF02
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal Block is a red colour with spring loaded terminal DIN rail terminal block. This terminal block has 800 volt operating rated voltage and 24 A rated operating current. This terminal block has top side position of terminal with through t
TH35 DIN rail mounting
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
End cover plate is required
CSA UR EAC and CE approved
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Colour | Red |
Number of Levels | 1 |
American Wire Gauge | 14AWG |
Series | 8WH |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Hazardous Area Certification | CSA |
Related links
- Siemens 8WH Series Orange Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Yellow Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 1-Level, Spring...
- Siemens 8WH Series Green Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series White Din Rail Terminal, 2.5mm², 1-Level,...
- Siemens 8WH Series Red Din Rail Terminal, 4mm², 1-Level, Spring...
- Siemens 8WH Series Red Din Rail Terminal, 1.5mm², 1-Level, Spring...
- Siemens 8WH Series Blue Din Rail Terminal, 2.5mm², 1-Level, Spring...