Phoenix Contact UTME 4-CT/1P Series Grey Test Disconnect Terminal Block, 4mm², Single-Level, Screw Termination
- RS Stock No.:
- 270-2580
- Mfr. Part No.:
- 3057432
- Brand:
- Phoenix Contact
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$10.661
(exc. GST)
$11.727
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $10.661 | $533.05 |
*price indicative
- RS Stock No.:
- 270-2580
- Mfr. Part No.:
- 3057432
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact disconnect terminal block used to perform easy and clear testing in current transformer secondary circuits.
Switching across to neighbouring terminal blocks
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 12AWG |
Series | UTME 4-CT/1P |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact UTME 6 Series Grey Test Disconnect Terminal Block,...
- Entrelec SNK Series Grey Test Disconnect Terminal Block, 4mm²,...
- Phoenix Contact UTME Series Grey Test Disconnect Terminal Block,...
- Weidmuller SAKR Series Brown Test Disconnect Terminal Block, 4mm²,...
- Phoenix Contact UTME Series UTME 4/1P Disconnect Terminal Block,...
- Phoenix Contact D-UTME 4-CT/1P Series End Cover
- Phoenix Contact URTK/S Series Grey Test Disconnect Terminal Block,...
- Entrelec SNK Series Grey Test Disconnect Terminal Block, 10mm²,...