Phoenix Contact 3039890 ST 4-HESI (5X20) GY/GY Series Modular Terminal Block Grey, 4 mm², 1-Level
- RS Stock No.:
- 270-2502
- Mfr. Part No.:
- 3039890
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$781.40
(exc. GST)
$859.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $15.628 | $781.40 |
*price indicative
- RS Stock No.:
- 270-2502
- Mfr. Part No.:
- 3039890
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Product Type | Modular Terminal Block | |
| Number of Levels | 1 | |
| Series | ST 4-HESI (5X20) GY/GY | |
| Cable CSA | 4 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Product Type Modular Terminal Block | ||
Number of Levels 1 | ||
Series ST 4-HESI (5X20) GY/GY | ||
Cable CSA 4 mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Phoenix Contact fuse modular terminal block has glass or ceramic fuse type design allows for use of the different terminal block types together or individually, providing the highest degree of flexibility.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact 1058940 PT 4-HESI (5X20) GY/GY Series Grey Fused
- Phoenix Contact 3074169 UT 4-HESI (5X20) GY Series Grey 1-Level, Screw Termination
- Phoenix Contact 3036369 ST 4-HESI (5X20) Series Black Single-Level, Spring Clamp Termination
- Phoenix Contact ST Series ST 4-HESILED 24 (5X20) GY/GY Fused Terminal Block 6.3A, Spring Cage Termination
- Phoenix Contact 3060527 UT 4-HESI (5X20) BU Series Blue Screw Termination, Fused
- Phoenix Contact 3046032 UT 4-HESI (5X20) Series Black Single-Level Fused
- Phoenix Contact 3214325 UT 4-L/HESI (5X20) Series Black Double-Level Fused Ex, IECEx
- Phoenix Contact 3211895 PTTB 4-HESI-EX (5X20) Series Black 1-Level, Push In Termination
