Phoenix Contact DOK 1.5-LA 24GN/O-M Series Grey Terminal Block, 2.5mm², Triple-Level, Screw Termination
- RS Stock No.:
- 270-0329
- Mfr. Part No.:
- 2717074
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$45.825
(exc. GST)
$50.407
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $45.825 | $2,291.25 |
*price indicative
- RS Stock No.:
- 270-0329
- Mfr. Part No.:
- 2717074
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact sensor/actuator terminal block is a compact design block which enables you to wire bipolar initiators and actuators with a terminal.
Environmental friendly
No hazardous substances above threshold values
No hazardous substances above threshold values
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Triple |
Series | DOK 1.5-LA 24GN/O-M |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Voltage Rating | 24 V |
Related links
- Phoenix Contact DOK 1.5-LA 24RD/O-M Series Grey Terminal Block,...
- Phoenix Contact DIKD 1.5-LA 24GN/O-M Series Grey Terminal Block,...
- Phoenix Contact DIKD 1.5-LA 24RD/O-M Series Grey Terminal Block,...
- Phoenix Contact DOK 1.5-TG Series Grey Terminal Block, 1.5mm²,...
- Phoenix Contact DIKD 1.5-LA 24RD/U-O Series Grey Terminal Block,...
- Phoenix Contact DOK 1.5-2D Series Grey Busbar, 1.5mm²,...
- Phoenix Contact STIO 2.5/3-2B/L-LA24RD/O-M Series Grey Terminal...
- Phoenix Contact DOKD 1.5-TG Series Grey Component Terminal Block,...