Phoenix Contact MBK 5/E-TG Series Grey Disconnect Terminal Block, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-0288
- Mfr. Part No.:
- 1415089
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 270-0288
- Mfr. Part No.:
- 1415089
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Disconnect terminal block with test socket screws for insertion of test plugs used to determine current and voltage.
Environmental friendly
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | MBK 5/E-TG |
American Wire Gauge | 12AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact MBK 5/E BU Series Blue Feed Through Terminal...
- Phoenix Contact MBK 5/E-FS Series Grey Feed Through Terminal...
- Phoenix Contact MBK 5/E-FS BU Series Blue Feed Through Terminal...
- Phoenix Contact MBK 5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK 5/E-FS/FS Series Grey Feed Through Terminal...
- Phoenix Contact MBK 5 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MBK 5/E Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK 5/E-Z Series Grey Feed Through Terminal Block,...