Phoenix Contact 5-NS 15, MPT 2 Series Grey Feed Through Terminal Block, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 269-7894
- Mfr. Part No.:
- 1073602
- Brand:
- Phoenix Contact
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$2.482
(exc. GST)
$2.73
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $2.482 | $124.10 |
*price indicative
- RS Stock No.:
- 269-7894
- Mfr. Part No.:
- 1073602
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact mini feed-through terminal block has nominal voltage 800 V and nominal current 24 A. It is rated for 2.5 mm2 with cross section range of 0.14 mm2 to 4 mm2, has mounting type NS 15with Push in connection.
Grey color
Rated surge voltage 6 kV
Rated surge voltage 6 kV
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | 5-NS 15, MPT 2 |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Related links
- Phoenix Contact 5-NS 15, MPT 2 Series Black, Yellow Feed Through...
- Phoenix Contact 5-NS 15, MPT 2 Series Blue Feed Through Terminal...
- Phoenix Contact 5-NS 15, MPT 2 Series Green/Yellow Feed Through...
- Phoenix Contact 5-NS 35, MPT 2 Series Grey Feed Through Terminal...
- Phoenix Contact 5-NS 35, MPT 2 Series Blue Feed Through Terminal...
- Phoenix Contact 5-NS 35, MPT 2 Series Green/Yellow Feed Through...
- Phoenix Contact 5, D-MPT 2 Series End Cover
- Phoenix Contact 5-NS/ 1-L, SC 2 Series Green/Yellow Combi Plug,...