Legrand Green, Yellow Terminal Block, 4mm², Spring Terminal Termination
- RS Stock No.:
- 266-3278
- Mfr. Part No.:
- 0 372 12
- Brand:
- Legrand
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 40
$738.92
(exc. GST)
$812.81
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $738.92 | $18.473 |
*price indicative
- RS Stock No.:
- 266-3278
- Mfr. Part No.:
- 0 372 12
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legrand Viking 3 terminal block has 2 inputs and 2 outputs with brass metal foot which allows the mounting rail to be used as a protective conductor.
4mm² nominal section
5mm pitch
5mm pitch
Specifications
Attribute | Value |
---|---|
Colour | Green, Yellow |
Termination Method | Spring Terminal |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Related links
- Legrand Green, Yellow Terminal Block, 4mm², Spring Terminal Termination
- Legrand Green, Yellow Terminal Block, 16mm², Spring Terminal Termination
- Legrand Orange Terminal Block, 4mm², Spring Terminal Termination
- Legrand 372 Series Grey Feed Through Terminal Block, 4mm², Spring...
- Legrand 372 Series Blue Feed Through Terminal Block, 4mm², Spring...
- Legrand 372 Series Green, Yellow Feed Through Terminal Block,...
- Legrand Green, Yellow Terminal Block, 35mm², Screw Terminal...
- Legrand Grey Disconnect Terminal Block, 2.5mm², Spring Terminal Termination