- RS Stock No.:
- 265-7564
- Mfr. Part No.:
- 3006179
- Brand:
- Phoenix Contact
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$25.462
(exc. GST)
$28.008
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $25.462 | $254.62 |
*price indicative
- RS Stock No.:
- 265-7564
- Mfr. Part No.:
- 3006179
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact installation ground terminal block consisting of a green-yellow ground terminal and a blue terminal block with screw bridge.
PA insulating material
Specifications
Attribute | Value |
---|---|
Colour | Blue, Green, Yellow |
Number of Levels | 2 |
Termination Method | Screw |
Related links
- Phoenix Contact Blue, Green, Yellow Earth Terminal Block, 2-Level,...
- Phoenix Contact Green, Yellow Earth Terminal Block, 2-Level, Screw...
- Phoenix Contact UK 6 N-PE/N Series Green/Yellow/Blue Earth...
- Phoenix Contact UKK 5-PE-1 Series Green, Yellow Earth Modular...
- Phoenix Contact UDK 3-PE Series Green/Yellow Earth Terminal Block,...
- Phoenix Contact USLKG 2.5 Series Green, Yellow Earth Terminal...
- Phoenix Contact UISLKG 16 Series Green/Yellow Earth Terminal...
- Phoenix Contact USLKG 3 N Series Green, Yellow Earth Terminal...