- RS Stock No.:
- 262-4375
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 10
$97.44
(exc. GST)
$107.18
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $97.44 | $9.744 |
*price indicative |
- RS Stock No.:
- 262-4375
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Two stages
- 35 mm din rail mounting
- Termination Method: Clamp – Zinc plated
- M3 Screw – Zinc plated steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumper and side jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- Two stages, feedthrough
- Unipolar
- Screwless
- Width: 5 mm
- 4 mm2 – 10 AWG
- 30A – 600 V
- Blue
Applications
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 2 |
American Wire Gauge | 24 → 10AWG |
Termination Method | Clamp |
Cable CSA | 4mm² |
Current Rating | 32A |
Voltage Rating | 1 kV |
Related links
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination
- ENTRELEC SNK Series Blue Terminal Block 2-Level, Push In Termination
- Phoenix Contact Blue Feed Through Terminal Block Push In Termination
- Phoenix Contact MSDBV 2.5-NS 35 BU Series Blue Feed Through...
- RS PRO Orange Feed Through Terminal Block Cage Clamp Termination
- Weidmüller Z Series Blue Feed Through Terminal Block Single-Level,...
- Phoenix Contact MUT 4 BU Series Blue Feed Through Terminal Block...
- RS PRO Blue DIN Rail Terminal Block Double-Level, Spring Clamp Termination