Wago TOPJOB S, 2002 Series Grey Carrier Terminal Block, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 253-2936
- Mfr. Part No.:
- 2002-2667
- Brand:
- Wago
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 50
$593.36
(exc. GST)
$652.70
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $593.36 | $11.867 |
*price indicative
- RS Stock No.:
- 253-2936
- Mfr. Part No.:
- 2002-2667
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wago 20 series is a rail mount terminal block with nominal voltage of 400V, rated impulse voltage of 6kV and rated current of 16A.
Connection technology push-in cage clamp
Number of connection points 4
Actuation type operating tool
Number of connection points 4
Actuation type operating tool
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
American Wire Gauge | 22 → 12AWG |
Series | TOPJOB S, 2002 |
Termination Method | Push-In Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 16A |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2002 Series Grey Carrier Terminal Block, 2.5mm²,...
- Wago TOPJOB S, 2002 Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Wago TOPJOB S, 2002 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2002 Series Grey Disconnect Terminal Block, 2.5mm²,...
- Wago TOPJOB S, 2002 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2002 Series Grey Feed Through Terminal Block,...