Wago TOPJOB S, 2201 Series Blue Feed Through Terminal Block, 1.5mm², Single-Level, Push-In Cage Clamp Termination,
- RS Stock No.:
- 247-5858
- Mfr. Part No.:
- 2201-1304
- Brand:
- Wago
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 100)
$3.176
(exc. GST)
$3.494
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $3.176 | $317.60 |
*price indicative
- RS Stock No.:
- 247-5858
- Mfr. Part No.:
- 2201-1304
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago 3-conductor through terminal block and with push-button, nominal cross section of 1.5 mm².
3-conductor through terminal block
With push-button
Nominal cross section of 1.5 mm²
With test port
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Blue color
With push-button
Nominal cross section of 1.5 mm²
With test port
Side and center marking
For din-rail 35 x 15 and 35 x 7.5
Push-in cage clamp
Blue color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | TOPJOB S, 2201 |
American Wire Gauge | 22 → 14AWG |
Termination Method | Push-In Cage Clamp |
Cable CSA | 1.5mm² |
Fused | No |
Current Rating | 17.5A |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago TOPJOB S, 2201 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2201 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2201 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2001 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2001 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2001 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2002 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2202 Series Blue Feed Through Terminal Block,...