- RS Stock No.:
- 240-7840
- Mfr. Part No.:
- 264-357
- Brand:
- Wago
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$3.37
(exc. GST)
$3.71
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $3.37 | $337.00 |
*price indicative |
- RS Stock No.:
- 240-7840
- Mfr. Part No.:
- 264-357
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Wago 4-conductor end terminal block has cage clamp connections. It is horizontal type design and has centre marking.
Front-entry wiring
2.5 mm² conductor connection size
2.5 mm² conductor connection size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | 264 |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 24A |
Related links
- Wago 264 Series Green/Yellow Earth Terminal Block Single-Level,...
- Wago 264 Series Jumper Bar for Use with 264 Series Terminal Blocks, 16A
- Wago 264 Series End and Intermediate Plate for Use with 264 Series...
- Wago 264 Series End and Intermediate Plate with Mounting Flange...
- Wago 264 Series Green/Yellow End Terminal Block Single-Level, Cage...
- Phoenix Contact ST 10-PE Series Green/Yellow Modular Terminal...
- Phoenix Contact QTC 2.5-PE Series Green/Yellow Modular Terminal...
- Wago 869 Series Green/Yellow Modular Terminal Block Single-Level,...