Wago 264 Series Blue End Terminal Block, 2.5mm², Single-Level, Cage Clamp Termination, ATEX, IECEx
- RS Stock No.:
- 240-7838
- Mfr. Part No.:
- 264-334
- Brand:
- Wago
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$3.37
(exc. GST)
$3.71
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $3.37 | $337.00 |
*price indicative
- RS Stock No.:
- 240-7838
- Mfr. Part No.:
- 264-334
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Wago 4-conductor end terminal block with fixing flange is suitable for Ex I applications. Used for screw or similar mounting types.
Front-entry wiring
3.2 mm fixing hole
3.2 mm fixing hole
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | 264 |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Current Rating | 24A |
Hazardous Area Certification | ATEX, IECEx |
Related links
- Wago 264 Series Blue End Terminal Block, 2.5mm², Single-Level,...
- Wago 264 Series Blue Feed Through Terminal Block, 2.5mm²,...
- Wago 261 Series Blue Modular Terminal Block, 2.5mm², Single-Level,...
- Wago 264 Series Orange End Terminal Block, 2.5mm², Single-Level,...
- Wago 264 Series Green/Yellow End Terminal Block, 2.5mm²,...
- Wago 260 Series Blue Modular Terminal Block, 1.5mm², Single-Level,...
- Wago 870 Series Blue Feed Through Terminal Block, 2.5mm²,...
- Wago 280 Series Blue Feed Through Terminal Block, 2.5mm²,...