- RS Stock No.:
- 230-9013
- Mfr. Part No.:
- 8WH1000-0AF04
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$3.307
(exc. GST)
$3.638
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $3.307 | $165.35 |
*price indicative |
- RS Stock No.:
- 230-9013
- Mfr. Part No.:
- 8WH1000-0AF04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON terminal block has 24 A current rating. It has orange color and screw terminal type electrical connection . It has 2.5 mm terminal contact spacing.
Thermoplast material of the insulating body
-25 ° to 55 °C ambient temperature during operation
35 mm DIN rail fastening method
-25 ° to 55 °C ambient temperature during operation
35 mm DIN rail fastening method
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Number of Levels | Single |
American Wire Gauge | 26 → 12AWG |
Series | 8WH1000-0AF04 |
Termination Method | Screw |
Voltage Rating | 1 kV |