- RS Stock No.:
- 225-4752
- Mfr. Part No.:
- 8WH2023-0AF00
- Brand:
- Siemens
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$12.324
(exc. GST)
$13.556
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $12.324 | $616.20 |
*price indicative
- RS Stock No.:
- 225-4752
- Mfr. Part No.:
- 8WH2023-0AF00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 500 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH2023 |
Termination Method | Spring |
Cable CSA | 2.5mm² |
Voltage Rating | 500 V |
Current Rating | 26A |
Related links
- Siemens 8WH Series Blue Din Rail Terminal, 2.5mm², 2-Level, Spring...
- Siemens ALPHA Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Siemens 8WH5104 Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Siemens 8WH2000 Series Grey DIN Rail Terminal Block, 2.5mm²,...
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 2-Level, Spring...
- Siemens 8WH2025 Series Grey DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 2.5mm²,...
- Siemens 8WH1020 Series Grey DIN Rail Terminal Block, 2.5mm², Screw...