- RS Stock No.:
- 225-4747
- Mfr. Part No.:
- 8WH2004-0AE01
- Brand:
- Siemens
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.628
(exc. GST)
$3.991
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.628 | $181.40 |
*price indicative
- RS Stock No.:
- 225-4747
- Mfr. Part No.:
- 8WH2004-0AE01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Blue finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH2004 |
Termination Method | Spring |
Cable CSA | 1.5mm² |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Related links
- Siemens 8WH2004 Series Blue DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH2003 Series Blue DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 1.5mm², 1-Level, Spring...
- Siemens 8WH Series Blue Din Rail Terminal, 1.5mm², 2-Level, Spring...
- Siemens 8WH3000 Series Blue DIN Rail Terminal Block, 1.5mm²
- Siemens 8WH2025 Series Grey DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH2003 Series Grey DIN Rail Terminal Block, 1.5mm²,...
- Siemens 8WH Series Blue Din Rail Terminal, 1.5mm², 2-Level,...